Part Details for FCN-704Q040-AU/M by FUJITSU Limited
Overview of FCN-704Q040-AU/M by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN-704Q040-AU/M
FCN-704Q040-AU/M CAD Models
FCN-704Q040-AU/M Part Data Attributes
|
FCN-704Q040-AU/M
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-704Q040-AU/M
FUJITSU Limited
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.346 inch | |
Body Depth | 0.681 inch | |
Body Length | 2.76 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | PALLADIUM | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FCN-704Q040-AU/M
This table gives cross-reference parts and alternative options found for FCN-704Q040-AU/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-704Q040-AU/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021211-00040T4LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | FCN-704Q040-AU/M vs 20021211-00040T4LF |
93120-320 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, | Amphenol Communications Solutions | FCN-704Q040-AU/M vs 93120-320 |
20021122-00040D4LF | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 40 contacts. | Amphenol Communications Solutions | FCN-704Q040-AU/M vs 20021122-00040D4LF |
20021221-00040T4LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | FCN-704Q040-AU/M vs 20021221-00040T4LF |
93120-320 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Black Insulator | Amphenol FCi | FCN-704Q040-AU/M vs 93120-320 |
20021221-00040D9LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | FCN-704Q040-AU/M vs 20021221-00040D9LF |
20021221-00040T4LF | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 40 Positions, 1.27mm (0.500in) Pitch. | Amphenol Communications Solutions | FCN-704Q040-AU/M vs 20021221-00040T4LF |
7030406050 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | W+P Products GmbH | FCN-704Q040-AU/M vs 7030406050 |
20021212-00040T4LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | FCN-704Q040-AU/M vs 20021212-00040T4LF |