Part Details for FCN-714P060-SN/0 by FUJITSU Limited
Overview of FCN-714P060-SN/0 by FUJITSU Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCN-714P060-SN/0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 150 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 60 CONTACT(S), MALE, DIP CONNECTOR, IDC | 32 |
|
$1.1813 / $2.3625 | Buy Now |
|
Quest Components | 60 CONTACT(S), MALE, DIP CONNECTOR, IDC | 120 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for FCN-714P060-SN/0
FCN-714P060-SN/0 CAD Models
FCN-714P060-SN/0 Part Data Attributes
|
FCN-714P060-SN/0
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-714P060-SN/0
FUJITSU Limited
Board Connector, 60 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.72 inch | |
Body Depth | 0.197 inch | |
Body Length | 3.08 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.177 inch | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for FCN-714P060-SN/0
This table gives cross-reference parts and alternative options found for FCN-714P060-SN/0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-714P060-SN/0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPHD850-PT3002GGFT-0650-0200 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | FCN-714P060-SN/0 vs SPHD850-PT3002GGFT-0650-0200 |
STL210-2130DTT-030U | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | FCN-714P060-SN/0 vs STL210-2130DTT-030U |
DHPH-60-U-.074/SMT/.354-PP-T/R | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | FCN-714P060-SN/0 vs DHPH-60-U-.074/SMT/.354-PP-T/R |
HMHR-A-60-VUA-SMT | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | FCN-714P060-SN/0 vs HMHR-A-60-VUA-SMT |
SMH100-LPSE-D30-RA-BK | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | FCN-714P060-SN/0 vs SMH100-LPSE-D30-RA-BK |
50043-0701N-001 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Aces Electronics Co Ltd | FCN-714P060-SN/0 vs 50043-0701N-001 |
2015-2X30TD | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | FCN-714P060-SN/0 vs 2015-2X30TD |
3-215311-5 | HEADER CONNECTOR,PCB MNT,PLUG,70 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GREEN | TE Connectivity | FCN-714P060-SN/0 vs 3-215311-5 |
DPH-2-60-T-.250/SMT/.300 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | FCN-714P060-SN/0 vs DPH-2-60-T-.250/SMT/.300 |
BTB-05M-B060 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | SunLight | FCN-714P060-SN/0 vs BTB-05M-B060 |