Part Details for FCN1913E123K-E1 by Cornell Dubilier Electronics Inc
Overview of FCN1913E123K-E1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FCN1913E123K-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H5322
|
Newark | Capacitor Pen Film 0.012Uf, 250V, 10%, 1913, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:0.012µf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):250V Rohs Compliant: Yes |Cornell Dubilier FCN1913E123K-E1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7290 / $0.8610 | Buy Now |
DISTI #
FCN1913E123K-E1-ND
|
DigiKey | CAP FILM 0.012UF 10% 250VDC 1913 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7640 | Buy Now |
DISTI #
598-FCN1913E123K-E1
|
Mouser Electronics | Film Capacitors 0.012uF 250V RoHS: Compliant | 0 |
|
$0.6850 / $0.7190 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $1.4250 | Buy Now |
Part Details for FCN1913E123K-E1
FCN1913E123K-E1 CAD Models
FCN1913E123K-E1 Part Data Attributes
|
FCN1913E123K-E1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCN1913E123K-E1
Cornell Dubilier Electronics Inc
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.012uF, Surface Mount, 1913, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1913 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.4 mm | |
JESD-609 Code | e1 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1913 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |