Part Details for FCP1206H103G by Cornell Dubilier Electronics Inc
Overview of FCP1206H103G by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCP1206H103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCP1206H103G-ND
|
DigiKey | CAP FILM 10000PF 2% 50VDC 1206 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1545 / $0.2820 | Buy Now |
|
Bristol Electronics | 1964 |
|
RFQ |