Part Details for FCQN-11-40F1-21A by Fabco-Air
Overview of FCQN-11-40F1-21A by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
RJK6015DPM-00#T1 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm | |
RJK6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3P |
Price & Stock for FCQN-11-40F1-21A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72231306
|
RS | Cylinder, Air, Single Rod, 4" Bore, OEM NFPA Series | Fabco-Air FCQN-11-40F1-21A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$521.5900 | RFQ |