Part Details for FCQN-11-40F1-22A by Fabco-Air
Overview of FCQN-11-40F1-22A by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for FCQN-11-40F1-22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72231307
|
RS | Cylinder, Air, Single Rod, 4" Bore, OEM NFPA Series | Fabco-Air FCQN-11-40F1-22A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$529.1100 | RFQ |