There are no models available for this part yet.
Overview of FCQS10A065 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FCQS10A065 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-FCQS10A065-ND
|
DigiKey | DIODE ARR SCHOT 65V 10A TO220 FM Min Qty: 2500 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5624 | Buy Now | |
DISTI #
FCQS10A065
|
TME | Diode: Schottky rectifying, THT, 65V, 10A, TO220FP, Ufmax: 0.61V Min Qty: 1 | 0 |
|
$1.1700 / $1.8900 | RFQ |
CAD Models for FCQS10A065 by Kyocera AVX Components
Related Parts for FCQS10A065
-
ALC40C102EL400Fixed Capacitors
-
TK58A06N1Power Field-Effect Transistors
-
STM8S103K3T6CMicrocontrollers
-
LM5033MMSwitching Regulator or Controllers
-
PZT2222ASmall Signal Bipolar Transistors
-
LM1084IS-3.3Linear Regulator ICs
-
NJU7704F22A-TE1Power Management Circuits
-
NC7SZ126P5XBus Driver/Transceivers
-
VUO68-08NO7Bridge Rectifier Diodes