-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 150 OHM 20% 1/10W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR0603MT150R-ND
|
DigiKey | RES 150 OHM 20% 1/10W 0603 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0126 | Buy Now |
DISTI #
FCR0603MT150R
|
Avnet Americas | Res Thick Film 0603 150Ohm 20% 1/10W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: FCR0603MT150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 / $0.0070 | Buy Now |
DISTI #
708-FCR0603MT150R
|
Mouser Electronics | Thick Film Resistors - SMD RES TRIM, 0603, 150 ohm, 20%, 0.1W RoHS: Compliant | 0 |
|
$0.0080 / $0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0065 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0061 / $0.0071 | Buy Now | |
DISTI #
FCR0603MT150R
|
Avnet Americas | Res Thick Film 0603 150Ohm 20% 1/10W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: FCR0603MT150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 / $0.0070 | Buy Now |
DISTI #
FCR0603MT150R
|
Avnet Americas | Res Thick Film 0603 150Ohm 20% 1/10W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: FCR0603MT150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 / $0.0070 | Buy Now |
|
NAC | RESISTOR TRIM, 0603, 150 ohm, 20%, 0.1W - Thick Film - Trimmable RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0125 / $0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCR0603MT150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR0603MT150R
SEI Stackpole Electronics Inc
RES SMD 150 OHM 20% 1/10W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for FCR0603MT150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR0603MT150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR0603MK150R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | SEI Stackpole Electronics Inc | FCR0603MT150R vs FCR0603MK150R |
CRF16TR151M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | FCR0603MT150R vs CRF16TR151M |