Part Details for FCR0701-60 by Incon Inc
Overview of FCR0701-60 by Incon Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCR0701-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66706066
|
Verical | CONNECTOR: PCB Printed circuit board connectors < 1 000 Min Qty: 2 Package Multiple: 1 | Americas - 57 |
|
$23.9544 / $38.3270 | Buy Now |
DISTI #
FCR0701-60
|
TTI | Rectangular MIL Spec Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 60 In Stock |
|
$36.8300 | Buy Now |
Part Details for FCR0701-60
FCR0701-60 CAD Models
FCR0701-60 Part Data Attributes
|
FCR0701-60
Incon Inc
Buy Now
Datasheet
|
Compare Parts:
FCR0701-60
Incon Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for FCR0701-60
This table gives cross-reference parts and alternative options found for FCR0701-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR0701-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/57B60S | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | FCR0701-60 vs M55302/57B60S |
M55302/57A60Y | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | FCR0701-60 vs M55302/57A60Y |
M55302/61B60 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Winchester Interconnect | FCR0701-60 vs M55302/61B60 |
M55302/57B60Y | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | FCR0701-60 vs M55302/57B60Y |
M55302/57C60S | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | FCR0701-60 vs M55302/57C60S |
FCR-10-01-60-01-000 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | FCR0701-60 vs FCR-10-01-60-01-000 |
M55302/61B60 | 60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | Micross Components | FCR0701-60 vs M55302/61B60 |
M55302/57B60Y | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | FCR0701-60 vs M55302/57B60Y |
M55302/57A60H | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | AirBorn Inc | FCR0701-60 vs M55302/57A60H |
M55302/57A60X | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | FCR0701-60 vs M55302/57A60X |