-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 100 OHM 10% 1/3W 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR1210KT100R-ND
|
DigiKey | RES 100 OHM 10% 1/3W 1210 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0795 | Buy Now |
DISTI #
FCR1210KT100R
|
Avnet Americas | Res Thick Film 1210 100Ohm 10% 1/3W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: FCR1210KT100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0490 | Buy Now |
DISTI #
708-FCR1210KT100R
|
Mouser Electronics | Thick Film Resistors - SMD RES TRIM, 1210, 100 ohm, 10%, 0.33W RoHS: Compliant | 0 |
|
$0.0530 / $0.0680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0455 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0427 / $0.0500 | Buy Now |
|
NAC | RESISTOR TRIM, 1210, 100 ohm, 10%, 0.33W - Thick Film - Trimmable RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0875 / $0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCR1210KT100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR1210KT100R
SEI Stackpole Electronics Inc
RES SMD 100 OHM 10% 1/3W 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for FCR1210KT100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR1210KT100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210K101P05 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | FCR1210KT100R vs CR1210K101P05 |
FCR1210KK100R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | SEI Stackpole Electronics Inc | FCR1210KT100R vs FCR1210KK100R |
RT3225K101AS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Samsung Electro-Mechanics | FCR1210KT100R vs RT3225K101AS |
RT13KL101 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210 | TA-I Technology Co Ltd | FCR1210KT100R vs RT13KL101 |
RT13KT101 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210 | TA-I Technology Co Ltd | FCR1210KT100R vs RT13KT101 |
RT3225K101FS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Samsung Electro-Mechanics | FCR1210KT100R vs RT3225K101FS |
CRFB32TR101K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | FCR1210KT100R vs CRFB32TR101K |
RT13KB101 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210 | TA-I Technology Co Ltd | FCR1210KT100R vs RT13KB101 |