-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 1.5K OHM 1/3W 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR1210UT1K50-ND
|
DigiKey | RES 1.5K OHM 1/3W 1210 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0526 | Buy Now |
DISTI #
FCR1210UT1K50
|
Avnet Americas | Res Thick Film 1210 1.5kOhm 0 to -10% 1/3W ?200ppm/?C Molded Paper T/R - Tape and Reel (Alt: FCR1210UT1K50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0322 | Buy Now |
DISTI #
708-FCR1210UT1K50
|
Mouser Electronics | Thick Film Resistors - SMD RES TRIM, 1210, 1.5 Kohm, +0 / -10%, 0.33W RoHS: Compliant | 0 |
|
$0.0390 / $0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0299 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0280 / $0.0329 | Buy Now |
|
NAC | RESISTOR TRIM, 1210, 1.5 Kohm, +0 / -10%, 0.33W - Thick Film - Trimmable RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0575 / $0.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCR1210UT1K50
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR1210UT1K50
SEI Stackpole Electronics Inc
RES SMD 1.5K OHM 1/3W 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | -10% | |
Working Voltage | 200 V |