Part Details for FCR19509BR by Cliff Electronic Components
Overview of FCR19509BR by Cliff Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCR19509BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR19509BR
|
TME | Probe tip, 10A, 1kV, red and black, Socket size: 4mm Min Qty: 1 | 86 |
|
$6.5100 / $8.1300 | Buy Now |