Part Details for FCR2010J82R by TE Connectivity
Overview of FCR2010J82R by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for FCR2010J82R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR2010J82R-ND
|
DigiKey | RES SMD 82 OHM 5% 1/2W 2010 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1879229-4
|
Avnet Abacus | SMD Chip Resistor, 82 Ohm, � 5%, 500 mW, 2010 [5025 Metric], Thin Film, Fusible (Alt: 1-1879229-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
Part Details for FCR2010J82R
FCR2010J82R CAD Models
FCR2010J82R Part Data Attributes
|
FCR2010J82R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCR2010J82R
TE Connectivity
RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 1000ppm, 82ohm, SURFACE MOUNT, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Fusing Time | 4 s | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Size Code | 2010 | |
Surface Mount | YES | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |