Part Details for FCR50SJT-26-3K9 by YAGEO Corporation
Overview of FCR50SJT-26-3K9 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCR50SJT-26-3K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR50SJT-26-3K9
|
Avnet Americas | Flame-Proof Type Carbon Film Resistor 3.9kOhm 50W 5% Axial Ammo Pack - Tape and Reel (Alt: FCR50SJT-26-3K9) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0086 / $0.0090 | Buy Now |
|
Future Electronics | Carbon Film Resistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0073 | Buy Now |
DISTI #
FCR50SJT-26-3K9
|
Avnet Americas | Flame-Proof Type Carbon Film Resistor 3.9kOhm 50W 5% Axial Ammo Pack - Tape and Reel (Alt: FCR50SJT-26-3K9) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0086 / $0.0090 | Buy Now |
Part Details for FCR50SJT-26-3K9
FCR50SJT-26-3K9 CAD Models
FCR50SJT-26-3K9 Part Data Attributes:
|
FCR50SJT-26-3K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR50SJT-26-3K9
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for FCR50SJT-26-3K9
This table gives cross-reference parts and alternative options found for FCR50SJT-26-3K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR50SJT-26-3K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR50SJB-26-3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJT-26-3K9 vs FCR50SJB-26-3K9 |
CFR50SJT-52-3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 300V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR50SJT-26-3K9 vs CFR50SJT-52-3K9 |
CFN50SJB-FFK3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJT-26-3K9 vs CFN50SJB-FFK3K9 |
CFN50SJB-F3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJT-26-3K9 vs CFN50SJB-F3K9 |
CFN50SJT-26-3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJT-26-3K9 vs CFN50SJT-26-3K9 |
CFN50SJT-52-3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJT-26-3K9 vs CFN50SJT-52-3K9 |
CFR50SJR-26-3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR50SJT-26-3K9 vs CFR50SJR-26-3K9 |
CFN50SJB-M3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJT-26-3K9 vs CFN50SJB-M3K9 |
FCR50SJB-52-3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJT-26-3K9 vs FCR50SJB-52-3K9 |
FCR50SJT-52-3K9 | Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR50SJT-26-3K9 vs FCR50SJT-52-3K9 |