Part Details for FCS-D2-14-SG by Adam Technologies Inc
Overview of FCS-D2-14-SG by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FCS-D2-14-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-FCS-D2-14-SG
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, IDC SOCKET, 2.54MM RoHS: Compliant | 0 |
|
$0.6370 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 18 Weeks | 0 |
|
$0.7480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6190 / $1.0300 | Buy Now |
Part Details for FCS-D2-14-SG
FCS-D2-14-SG CAD Models
FCS-D2-14-SG Part Data Attributes
|
FCS-D2-14-SG
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
FCS-D2-14-SG
Adam Technologies Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.88 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 14 |