Part Details for FCS-M18-LIX/D067 by TURCK Inc
Overview of FCS-M18-LIX/D067 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FCS-M18-LIX/D067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36R9200
|
Newark | Sen |Turck FCS-M18-LIX/D067 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$346.6000 | Buy Now |
Part Details for FCS-M18-LIX/D067
FCS-M18-LIX/D067 CAD Models
FCS-M18-LIX/D067 Part Data Attributes:
|
FCS-M18-LIX/D067
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
FCS-M18-LIX/D067
TURCK Inc
Gas Sensor, Analog, Metal, Copper Zinc,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 60 mm | |
Body Length or Diameter | 18 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output | ANALOG | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | METAL, COPPER ZINC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | GAS SENSOR | |
Supply Voltage-Max | 28.8 V | |
Supply Voltage-Min | 19.2 V |