-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 100000uF, Surface Mount, 4343, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3078
|
Newark | Cap, 0.1F, 3.5V, Super Cap, Smd, Capacitance:0.1F, Voltage Rating:3.5V, Capacitor Terminals:-, Product Range:Fc Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Operating Temperaturerohs Compliant: Yes |Kemet FCS0V104ZFTBR24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2726 |
|
$1.8800 / $3.5500 | Buy Now |
DISTI #
78AC5657
|
Newark | Super Cap, 0.1F, 3.5V, Radial Can Smd, Capacitance:0.1F, Voltage(Dc):3.5V, Capacitor Terminals:Solder, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet FCS0V104ZFTBR24 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9600 | Buy Now |
DISTI #
78AC5658
|
Newark | Super Cap, 0.1F, 3.5V, Radial Can Smd, Capacitance:0.1F, Voltage(Dc):3.5V, Capacitor Terminals:Solder, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet FCS0V104ZFTBR24 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.8400 | Buy Now |
DISTI #
399-13093-1-ND
|
DigiKey | CAP 100MF -20% +80% 3.5V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4797 In Stock |
|
$1.6949 / $4.1200 | Buy Now |
DISTI #
80-FCS0V104ZFTBR24
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm RoHS: Compliant | 6504 |
|
$1.6800 / $3.0500 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
DISTI #
FCS0V104ZFTBR24
|
TTI | Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.6500 / $1.7400 | Buy Now |
DISTI #
FCS0V104ZFTBR24
|
Avnet Abacus | Supercapacitor, EDLC, 0.1 F, 3.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FCS0V104ZFTBR24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2708910
|
element14 Asia-Pacific | CAP, 0.1F, 3.5V, SUPER CAP, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2726 |
|
$2.1356 / $4.2419 | Buy Now |
DISTI #
2708910RL
|
element14 Asia-Pacific | CAP, 0.1F, 3.5V, SUPER CAP, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 2726 |
|
$2.1356 / $2.6347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCS0V104ZFTBR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FCS0V104ZFTBR24
KEMET Corporation
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 100000uF, Surface Mount, 4343, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4343 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 10.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.5 V | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.8 mm |