Part Details for FCSL150R020FER by Ohmite Mfg Co
Overview of FCSL150R020FER by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FCSL150R020FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6956
|
Newark | 10W 0.020 Ohm 1% Fcs Current Sense/Reel Rohs Compliant: Yes |Ohmite FCSL150R020FER Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9800 / $3.8200 | Buy Now |
DISTI #
48AK5040
|
Newark | 10W 0.020 Ohm 1 Fcs Rohs Compliant: Yes |Ohmite FCSL150R020FER Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2700 | Buy Now |
DISTI #
2485-FCSL150R020FERTR-ND
|
DigiKey | RES 0.02 OHM 10W 2959 WIDE Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$3.3900 | Buy Now |
DISTI #
273-FCSL150R020FERTR-ND
|
DigiKey | 10W 0.020 OHM 1% FCS CURRENT SEN Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2080 | Buy Now |
DISTI #
588-FCSL150R020FER
|
Mouser Electronics | Current Sense Resistors - SMD 10W 0.02 Ohms 1% RoHS: Compliant | 194 |
|
$3.0900 / $4.0700 | Buy Now |
DISTI #
71431927
|
RS | 10W 0020 OHM 1% FCS | Ohmite FCSL150R020FER RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.4500 | RFQ |
|
Onlinecomponents.com | Res Metal Foil 3060 0.02 Ohm 1% 10W ±100ppm/°C Wide Terminal SMD T/R RoHS: Compliant | 0 |
|
$2.8700 / $6.0100 | Buy Now |
|
Master Electronics | Res Metal Foil 3060 0.02 Ohm 1% 10W ±100ppm/°C Wide Terminal SMD T/R RoHS: Compliant | 0 |
|
$2.8700 / $6.0100 | Buy Now |
Part Details for FCSL150R020FER
FCSL150R020FER CAD Models
FCSL150R020FER Part Data Attributes
|
FCSL150R020FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL150R020FER
Ohmite Mfg Co
RES SMD 0.02 OHM 10W 2959 WIDE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, PAPER/EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 100 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5930 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |