Part Details for FCSL64R015DER by Ohmite Mfg Co
Overview of FCSL64R015DER by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCSL64R015DER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1155
|
Newark | Current Sense Res, 0R015, 2W, 2512W, Resistance:0.015Ohm, Product Range:Fcsl Series, Resistor Case/Package:2512 Wide, Power Rating:2W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite FCSL64R015DER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 956 |
|
$0.1750 | Buy Now |
DISTI #
51AC1027
|
Newark | Current Sense Res, 0R015, 2W, 2512W, Resistance:0.015Ohm, Product Range:Fcsl Series, Resistor Case/Package:2512 Wide, Power Rating:2W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite FCSL64R015DER Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1750 | Buy Now |
DISTI #
FCSL64R015DERCT-ND
|
DigiKey | RES 0.015 OHM 0.5% 2W 2512 Min Qty: 1000 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4778 / $0.5104 | Buy Now |
DISTI #
588-FCSL64R015DER
|
Mouser Electronics | Current Sense Resistors - SMD 0.015 ohm 0.5% 2W RoHS: Compliant | 908 |
|
$0.4740 / $1.2200 | Buy Now |
DISTI #
71434820
|
RS | Resistors FCSL Series Metal Foil Power Rating 2W Tape Reel Resistance 15 mOhms | Ohmite FCSL64R015DER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$1.1000 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Res Metal Foil 1225 0.015 Ohm 0.5% 2W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant | 0 |
|
$0.4261 / $0.5765 | Buy Now |
DISTI #
46531653
|
Verical | Res Metal Foil 1225 0.015 Ohm 0.5% 2W ±50ppm/°C Wide Terminal SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.2991 | Buy Now |
DISTI #
46532355
|
Verical | Res Metal Foil 1225 0.015 Ohm 0.5% 2W ±50ppm/°C Wide Terminal SMD T/R Min Qty: 286 Package Multiple: 1 | Americas - 956 |
|
$0.2644 / $0.2743 | Buy Now |
DISTI #
FCSL64R015DER
|
TTI | Current Sense Resistors - SMD 0.015 ohm 0.5% 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4190 / $0.5040 | Buy Now |
DISTI #
FCSL64R015DER
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.2700 / $0.5000 | Buy Now |
Part Details for FCSL64R015DER
FCSL64R015DER CAD Models
FCSL64R015DER Part Data Attributes:
|
FCSL64R015DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL64R015DER
Ohmite Mfg Co
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | MATTE TIN |