Part Details for FCSL90R015FER by Ohmite Mfg Co
Overview of FCSL90R015FER by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FCSL90R015FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6964
|
Newark | 4W 0.015 Ohm 1% Fcs Current Sense/Reel Rohs Compliant: Yes |Ohmite FCSL90R015FER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7180 / $0.7560 | Buy Now |
DISTI #
2485-FCSL90R015FERTR-ND
|
DigiKey | RES SMD 15M OHM 1% 4W 3518 WIDE Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.6700 | Buy Now |
DISTI #
FCSL90R015FER-ND
|
DigiKey | 4W 0.015 OHM 1% FCS CURRENT SENS Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7353 | Buy Now |
DISTI #
588-FCSL90R015FER
|
Mouser Electronics | Current Sense Resistors - SMD 4W 0.015 Ohms 1% RoHS: Compliant | 0 |
|
$0.6720 | Order Now |
DISTI #
71431952
|
RS | 4W 0015 OHM 1% FCS | Ohmite FCSL90R015FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.0800 | RFQ |
|
Onlinecomponents.com | Res Metal Foil 1835 0.015 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant | 0 |
|
$0.6170 / $0.8240 | Buy Now |
|
Master Electronics | Res Metal Foil 1835 0.015 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant | 0 |
|
$0.6170 / $0.8240 | Buy Now |
Part Details for FCSL90R015FER
FCSL90R015FER CAD Models
FCSL90R015FER Part Data Attributes:
|
FCSL90R015FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL90R015FER
Ohmite Mfg Co
RES SMD 0.015 OHM 4W 3518 WIDE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 8.9 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3518 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |