Part Details for FCSZO-12-10P by Panduit Corp
Overview of FCSZO-12-10P by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for FCSZO-12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FCSZO-12-10P-ND
|
DigiKey | OPTICOM LC SPLICE CASSETTE PRELO Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$486.7452 / $518.1500 | Buy Now |
DISTI #
FCSZO-12-10P
|
Avnet Americas | OPTICOM LC SPLICE CASSETTE PRELOADED WIT - Bulk (Alt: FCSZO-12-10P) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$497.4700 | Buy Now |
DISTI #
644-FCSZO-12-10P
|
Mouser Electronics | Fiber Optic Connectors Opticom LC Splice Cassette Preloaded wit RoHS: Compliant | 0 |
|
$718.3900 / $740.9000 | Order Now |
DISTI #
PANFCSZO-12-10P
|
Heilind Electronics | OPTICOM LC SPLICE CASSETTE PRELOADED WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 103 Factory Stock |
|
$497.4700 / $523.6500 | Buy Now |
DISTI #
000000000006136649
|
Sager | Fiber Optic Connectors Opticom LC Splice Cassette Preloaded wit Min Qty: 1 | 0 |
|
$542.2100 / $570.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 103 Factory Stock |
|
$497.4700 / $523.6500 | Buy Now |