Part Details for FCT-120-03-L-D-01-SL by Samtec Inc
Overview of FCT-120-03-L-D-01-SL by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCT-120-03-L-D-01-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCT-120-03-L-D-01-
|
Avnet Americas | Conn PCMCIA HDR 40 POS 1.27mm Solder ST Thru-Hole 2A - Bulk (Alt: FCT-120-03-L-D-01-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.1000 / $8.6900 | Buy Now | |
DISTI #
FCT-120-03-L-D-01-
|
Avnet Americas | Conn PCMCIA HDR 40 POS 1.27mm Solder ST Thru-Hole 2A - Bulk (Alt: FCT-120-03-L-D-01-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002510834
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.1000 / $8.6900 | Buy Now |