Part Details for FD 2178 by Pizzato Elettrica Srl
Overview of FD 2178 by Pizzato Elettrica Srl
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT2178CS8#PBF | Analog Devices | 17µA Max, 2x & 4x, 1x S, Prec | |
LT2178AIS8#PBF | Analog Devices | 17µA Max, 2x & 4x, 1x S, Prec | |
LT2178ACS8#TRPBF | Analog Devices | 17µA Max, 2x & 4x, 1x S, Prec |
Price & Stock for FD 2178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73669383
|
RS | Rope safety switch with reset for emergency stop | Pizzato USA FD 2178 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9200 | RFQ |
DISTI #
FD2178
|
TME | Safety switch: singlesided rope switch, NC x3, FD, -25÷80°C, IP67 Min Qty: 1 | 12 |
|
$28.5900 / $32.8200 | Buy Now |