Part Details for FD 2293 by Pizzato Elettrica Srl
Overview of FD 2293 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2293IUP#TRPBF | Analog Devices | 2x 12-B, 65Msps L Pwr 3V ADCs | |
AD22293Z-RL | Analog Devices | Dual axis 5 g accelerometer | |
AD22293Z-RL7 | Analog Devices | Dual axis 5 g accelerometer |
Price & Stock for FD 2293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73669545
|
RS | Safety switch with separate actuator | Pizzato USA FD 2293 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$71.4900 | RFQ |