Part Details for FD 2299-F8K21 by Pizzato Elettrica Srl
Overview of FD 2299-F8K21 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIN2299BBCZ | Analog Devices | RapID Platform Generation 2 Mo | |
DC2299A-B | Analog Devices | LTC3890EGN-1 Demo Board - 6V # | |
LTC2299IUP#PBF | Analog Devices | 2x 14-B, 80Msps L Pwr 3V ADC |
Price & Stock for FD 2299-F8K21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73669569
|
RS | Safety switch with lock and separate actuator | Pizzato USA FD 2299-F8K21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$129.8300 | RFQ |