Part Details for FD-L11 by Panasonic Electronic Components
Overview of FD-L11 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD-L11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1577-ND
|
DigiKey | SENSOR REFLECTIVE 9.5MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$153.6370 / $169.0000 | Buy Now |
DISTI #
658-FD-L11
|
Mouser Electronics | Fiber Optic Sensors W12xH19xD3 Convergent reflective, R4, 2M cable, Recommended Replacement for FD-L44 RoHS: Compliant | 0 |
|
$145.3400 / $169.0000 | Order Now |
DISTI #
70608863
|
RS | W12xH19xD3 Convergent reflective, R4,2M cable, Recommended Replacement for | Panasonic Industrial Automation FD-L11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$152.1000 / $169.0000 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Convergent-Reflective RoHS: Compliant | 0 |
|
$136.8900 / $147.0300 | Buy Now |
|
Master Electronics | Photoelectric Sensor Convergent-Reflective RoHS: Compliant | 0 |
|
$136.8900 / $147.0300 | Buy Now |