Part Details for FD-L20H by Panasonic Electronic Components
Overview of FD-L20H by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD-L20H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1579-ND
|
DigiKey | SENSOR REFLECTIVE 23MM R2 BEND Min Qty: 1 Lead time: 10 Weeks Container: Box |
9 In Stock |
|
$117.2730 / $129.0000 | Buy Now |
DISTI #
658-FD-L20H
|
Mouser Electronics | Fiber Optic Sensors W8xH18xD14 Convergent reflective, R2, 2M cable, Recommended Replacement for FD-L4 RoHS: Compliant | 5 |
|
$112.4000 / $130.0000 | Buy Now |
DISTI #
70608865
|
RS | W8xH18xD14 Convergent reflective, R2,2M cable, Recommended Replacement for | Panasonic Industrial Automation FD-L20H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$117.3900 / $129.0000 | Buy Now |
|
Onlinecomponents.com | Digital Fiber Amplifier Unit | 0 |
|
$101.6400 / $128.8900 | Buy Now |
DISTI #
FD-L20H
|
TME | Sensor: fiber-optic, Range: 0÷32mm, Oper.mode: diffuse-reflective Min Qty: 1 | 2 |
|
$122.1000 / $140.5900 | Buy Now |
|
Master Electronics | Digital Fiber Amplifier Unit | 0 |
|
$101.6400 / $128.8900 | Buy Now |