Part Details for FD-L32H by Panasonic Electronic Components
Overview of FD-L32H by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD-L32H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1586-ND
|
DigiKey | SENSOR REFLECTIVE 56MM R4 4M CBL Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$170.0000 / $187.0000 | Buy Now |
DISTI #
658-FD-L32H
|
Mouser Electronics | Fiber Optic Sensors W25xH7.3xD30 Convergent reflective, R4, 4M cable, Recommended Replacement for FD-L46 RoHS: Compliant | 0 |
|
$162.7900 / $189.0000 | Order Now |
DISTI #
70608872
|
RS | W25xH7.3xD30 Convergent reflective, R4,4M cable, Recommended Replacement fo | Panasonic Industrial Automation FD-L32H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$181.7700 / $199.7400 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Convergent-Reflective | 0 |
|
$153.3300 / $164.6900 | Buy Now |
|
Master Electronics | Photoelectric Sensor Convergent-Reflective | 0 |
|
$153.3300 / $164.6900 | Buy Now |