Part Details for FD-S30 by Panasonic Electronic Components
Overview of FD-S30 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD-S30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1589-ND
|
DigiKey | SENSOR REFLECTIVE 160MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$59.0910 / $65.0000 | Buy Now |
DISTI #
658-FD-S30
|
Mouser Electronics | Fiber Optic Sensors Reflective fiber, 3mm dia non-threaded cylinder, R4 Bend Radius RoHS: Compliant | 0 |
|
$55.9000 / $65.0000 | Order Now |
DISTI #
70608891
|
RS | Reflective fiber,3mm dia non-threaded cylinder, R4 Bend Radius | Panasonic Industrial Automation FD-S30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.1000 / $68.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$51.8600 / $68.6500 | Buy Now | |
|
Master Electronics | 0 |
|
$51.8600 / $68.6500 | Buy Now |