Part Details for FD01FC10H by NKK Switches
Overview of FD01FC10H by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD01FC10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK5635
|
Newark | Rotary Coded Switch, 10Pos, 20V, R/A Th, Product Range:Fd01 Series, Switch Mounting:Through Hole, Right Angle, No. Of Switch Positions:10 Position, Switching Voltage:20V, Output Code:Decimal Complement, Switching Current:- |Nkk Switches FD01FC10H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$4.8800 / $7.7900 | Buy Now |
DISTI #
360-FD01FC10H-ND
|
DigiKey | ULTRA-THIN DIP ROTARY Min Qty: 1 Lead time: 18 Weeks Container: Box |
5 In Stock |
|
$6.9852 / $11.5500 | Buy Now |
DISTI #
633-FD01FC10H
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH ROTARY | 50 |
|
$6.9800 / $11.5500 | Buy Now |
DISTI #
V99:2348_28870638
|
Arrow Electronics | FD01FC10H Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2408 | Americas - 5 |
|
$4.3079 / $5.2141 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.3000 | Buy Now |
DISTI #
77774407
|
Verical | FD01FC10H Min Qty: 2 Package Multiple: 1 Date Code: 2408 | Americas - 5 |
|
$4.3079 / $5.2141 | Buy Now |
DISTI #
FD01FC10H
|
TTI | DIP Switches / SIP Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 5 In Stock |
|
$4.5000 / $5.2200 | Buy Now |
DISTI #
4354968
|
element14 Asia-Pacific | ROTARY CODED SWITCH, 10POS, 20V, R/A TH RoHS: Not Compliant Min Qty: 1 Container: Each | 5 |
|
$5.9327 / $6.4425 | Buy Now |
DISTI #
4354968
|
Farnell | ROTARY CODED SWITCH, 10POS, 20V, R/A TH RoHS: Not Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 5 |
|
$5.9513 / $9.4996 | Buy Now |