Part Details for FD01FR16P by NKK Switches
Overview of FD01FR16P by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD01FR16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK5649
|
Newark | Rotary Coded Switch, 16Pos, 20V, Th, Product Range:Fd01 Series, Switch Mounting:Through Hole, No. Of Switch Positions:16 Position, Switching Voltage:20V, Output Code:Hexadecimal, Switching Current:-, Switch Construction:Unsealed |Nkk Switches FD01FR16P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$4.8300 / $7.0000 | Buy Now |
DISTI #
360-FD01FR16P-ND
|
DigiKey | ULTRA-THIN DIP ROTARY Min Qty: 1 Lead time: 18 Weeks Container: Box |
5 In Stock |
|
$5.8115 / $9.7600 | Buy Now |
DISTI #
633-FD01FR16P
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH ROTARY | 50 |
|
$5.8100 / $9.7600 | Buy Now |
DISTI #
V99:2348_28870652
|
Arrow Electronics | FD01FR16P Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2408 | Americas - 5 |
|
$3.5075 / $4.5080 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.6600 | Buy Now |
DISTI #
77697862
|
Verical | FD01FR16P Min Qty: 3 Package Multiple: 1 Date Code: 2408 | Americas - 5 |
|
$3.5075 / $4.5080 | Buy Now |
DISTI #
FD01FR16P
|
TTI | DIP Switches / SIP Switches SWITCH ROTARY Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 5 In Stock |
|
$3.6300 / $4.2100 | Buy Now |
DISTI #
4354975
|
element14 Asia-Pacific | ROTARY CODED SWITCH, 16POS, 20V, TH RoHS: Not Compliant Min Qty: 1 Container: Each | 5 |
|
$4.7900 / $5.2033 | Buy Now |
DISTI #
4354975
|
Farnell | ROTARY CODED SWITCH, 16POS, 20V, TH RoHS: Not Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 5 |
|
$5.2705 / $7.6394 | Buy Now |