There are no models available for this part yet.
Overview of FD1225B24W3-84-2RC1 by Cooltron Industrial Supply Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FD1225B24W3-84-2RC1 by Cooltron Industrial Supply Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2643-FD1225B24W3-84-2RC1TB-ND
|
DigiKey | DC Axial Fan 120x120x25mm 24VDC Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
29 In Stock |
|
$22.0000 / $25.0000 | Buy Now | |
NAC | DC Fan,120x120x25mm,7Blds,24VDC, 3.6W,2Ball,2900RPM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2095 |
|
RFQ |