Part Details for FD1225S12W1-01 by Cooltron Industrial Supply Inc
Overview of FD1225S12W1-01 by Cooltron Industrial Supply Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD1225S12W1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC Fan, 12V, 120x120x25mm, 58CFM, 2.16W, 26dBA(FD1225S12W1-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 42 |
|
RFQ |