Part Details for FD2080 (ALTERNATE: FD2080) by Eaton Cutler-Hammer
Overview of FD2080 (ALTERNATE: FD2080) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD2080 (ALTERNATE: FD2080)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72814227
|
RS | TYPE FD BREAKER 2P 80A/ 250VDC MAX 10K / 600VAC MAX 18K AIC | Eaton - Cutler Hammer FD2080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$856.4800 / $951.6400 | Buy Now |