Part Details for FD20GC100V63T by Mersen Electrical Power
Overview of FD20GC100V63T by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FD20GC100V63T
FD20GC100V63T CAD Models
FD20GC100V63T Part Data Attributes:
|
FD20GC100V63T
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
FD20GC100V63T
Mersen Electrical Power
Electric Fuse, 63A, 1500VAC, 1000VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 100000 A | |
Body Height | 127 mm | |
Body Length or Diameter | 20.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 1500 V | |
Rated Voltage(DC) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FD20GC100V63T
This table gives cross-reference parts and alternative options found for FD20GC100V63T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FD20GC100V63T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J089501 | Electric Fuse, 63A, 1500VAC, 1000VDC, 100000A (IR), Inline/holder, | Mersen Electrical Power | FD20GC100V63T vs J089501 |