Part Details for FD26C by MACOM
Overview of FD26C by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD26C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-FD26C-ND
|
DigiKey | DOUBLER,FREQUENCY Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$362.7930 | Buy Now |
DISTI #
937-FD26C
|
Mouser Electronics | Signal Conditioning Doubler,Frequency RoHS: Not Compliant | 0 |
|
$362.7900 | Order Now |
DISTI #
FD26C
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Not Compliant Min Qty: 2 | 0 |
|
$928.1400 | Buy Now |
Part Details for FD26C
FD26C CAD Models
FD26C Part Data Attributes:
|
FD26C
MACOM
Buy Now
Datasheet
|
Compare Parts:
FD26C
MACOM
Frequency Doubler, 50MHz Min, 3300MHz Max, 16dB Conversion Loss-Max, HERMETIC SEALED PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 16 dB | |
Operating Frequency-Max | 3300 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
VSWR-Max | 2 |
Alternate Parts for FD26C
This table gives cross-reference parts and alternative options found for FD26C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FD26C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FD26C | 50MHz - 3300MHz RF/MICROWAVE FREQUENCY DOUBLER, 16dB CONVERSION LOSS-MAX, HERMETIC SEALED PACKAGE | TE Connectivity | FD26C vs FD26C |