There are no models available for this part yet.
Overview of FD3150K by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FD3150K by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50K7545
|
Newark | Type Fd Molded Case Sw 3P 150A 600Vac |Eaton Cutler Hammer FD3150K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,136.7900 / $1,302.9100 | Buy Now | |
DISTI #
71829551
|
RS | TYPE FD MOLDED CASE SWITCH 3P 150A 600VAC | Eaton - Cutler Hammer FD3150K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,277.8600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,137.6300 / $2,259.2100 | Buy Now |