Part Details for FD3150KL by Eaton Cutler-Hammer
Overview of FD3150KL by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD3150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K7546
|
Newark | Type Fd Molded Case Sw 3P 150A 600Vac |Eaton Cutler Hammer FD3150KL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,147.3100 / $1,314.9600 | Buy Now |
DISTI #
71829552
|
RS | TYPE FD MOLDED CASE SWITCH 3P 150A 600VAC | Eaton - Cutler Hammer FD3150KL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,289.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,157.4100 / $2,280.1200 | Buy Now |