Part Details for FD3200L by Eaton Cutler-Hammer
Overview of FD3200L by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD3200L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K7607
|
Newark | Fd 3P 600Vac Rated Line And Load Terms |Eaton Cutler Hammer FD3200L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,521.3800 / $2,572.8500 | Buy Now |
DISTI #
70057156
|
RS | Molded Case Circuit Breakers Thermal Magnetic 200A 3 Pole Screw C Series | Eaton - Cutler Hammer FD3200L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$2,545.5800 / $2,624.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3,742.1200 / $3,904.2700 | Buy Now |