Part Details for FD5000033 by Diodes Incorporated
Overview of FD5000033 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FD5000033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FD5000033-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8816 | Buy Now |
DISTI #
FD5000033
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM5032 T&R 1K - Tape and Reel (Alt: FD5000033) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7556 | Buy Now |
DISTI #
729-FD5000033
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K RoHS: Compliant | 0 |
|
$0.7300 / $0.7790 | Order Now |
Part Details for FD5000033
FD5000033 CAD Models
FD5000033 Part Data Attributes
|
FD5000033
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FD5000033
Diodes Incorporated
CMOS Output Clock Oscillator, 1MHz Min, 133MHz Max, 50MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 133 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |