Part Details for FD63B150P by Siemens
Overview of FD63B150P by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD63B150P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-FD63B150P-ND
|
DigiKey | BRKR FD6 3P 600V 150A LEL Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$4,981.3100 | Buy Now |
DISTI #
982-FD63B150P
|
Mouser Electronics | Circuit Breakers BRKR FD6 3P 600V 150A LEL | 0 |
|
$6,104.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,582.9600 / $4,846.0300 | Buy Now |