Part Details for FD63B150PAFBFSB (ALTERNATE: FD63B150PAFBFSB) by Siemens
Overview of FD63B150PAFBFSB (ALTERNATE: FD63B150PAFBFSB) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD63B150PAFBFSB (ALTERNATE: FD63B150PAFBFSB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72772523
|
RS | BRKR FD6 3P 600V 150A LEL 24V ST AUX BA , FD63B150PAFBFSB | Siemens FD63B150PAFBFSB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8,685.9700 / $9,143.1300 | RFQ |