Part Details for FD63F250 by Siemens
Overview of FD63F250 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD63F250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-FD63F250-ND
|
DigiKey | FRAME FOR FD6 3P 600V 250A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2,741.8200 | Buy Now |
DISTI #
982-FD63F250
|
Mouser Electronics | Circuit Breakers FRAME FOR FD6 3P 600V 250A RoHS: Compliant | 0 |
|
$3,350.1200 | Order Now |
DISTI #
71296752
|
RS | Circuit Breaker Frame, 3 Pole, 600V, 250A, FD6 Series | Siemens FD63F250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$2,765.9500 / $2,851.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,428.7600 / $2,605.9900 | Buy Now |