Part Details for FD63T090 by Siemens
Overview of FD63T090 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD63T090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-FD63T090-ND
|
DigiKey | TRIP FOR FD6 3P 600V 90A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2,589.1200 | Buy Now |
DISTI #
982-FD63T090
|
Mouser Electronics | Circuit Breakers TRIP FOR FD6 3P 600V 90A | 0 |
|
$3,015.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,293.4900 / $2,460.8600 | Buy Now |