FD96PN-1
Description: Frequency Doubler, 1500MHz Min, 10000MHz Max, ND

Overview of FD96PN-1 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FD96PN-1 by Spectrum Control

Part # Manufacturer Description Stock Price Buy
DISTI # FD96PN-1
Richardson RFPD M2M ACCESSORY RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for FD96PN-1 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FD96PN-1 by Spectrum Control

FD96PN-1
Spectrum Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
compliant
Additional Feature
SMA-F
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
11 dBm
Operating Frequency-Max
10000 MHz
Operating Frequency-Min
1500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FREQUENCY DOUBLER
VSWR-Max
2
Want to compare parts?
  1. FD96PN-1
    Spectrum Control
    Frequency Doubler, 1500MHz Min, 10000MHz Max, ND
    VS

Related Parts for FD96PN-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FD96PN-1 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FD96PN-1 by Spectrum Control

Select Manufacturer
Which Manufacturer of FD96PN-1 would you like to use for your alert(s)?
  • Please alert me when FD96PN-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FD96PN-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FD96PN-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FD96PN-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FD96PN-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FD96PN-1 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: