Part Details for FDA000017 by Diodes Incorporated
Overview of FDA000017 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FDA000017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDA000017-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1918 | Buy Now |
DISTI #
FDA000017
|
Avnet Americas | SMD Crystal Clock Oscillator 100MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: FDA000017) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.9920 / $1.1720 | Buy Now |
DISTI #
729-FDA000017
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K RoHS: Compliant | 0 |
|
$1.1300 / $1.1800 | Order Now |
DISTI #
FDA000017
|
Avnet Americas | SMD Crystal Clock Oscillator 100MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: FDA000017) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.9920 / $1.1720 | Buy Now |
DISTI #
FDA000017
|
Avnet Silica | SMD Crystal Clock Oscillator 100MHz 3.3V 15pF 4-Pin SMD T/R (Alt: FDA000017) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FDA000017
FDA000017 CAD Models
FDA000017 Part Data Attributes:
|
FDA000017
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FDA000017
Diodes Incorporated
CMOS Output Clock Oscillator, 1MHz Min, 133MHz Max, 100MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 133 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |