Part Details for FDA215S by IXYS Corporation
Overview of FDA215S by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDA215S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-FDA215S
|
Mouser Electronics | Gate Drivers Fet Driver RoHS: Compliant | 17 |
|
$2.0200 / $4.0400 | Buy Now |
DISTI #
FDA215S
|
TTI | Gate Drivers Fet Driver Min Qty: 100 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.9300 / $2.3400 | Buy Now |
|
New Advantage Corporation | IC-215 MOSFET DRIVER SMD8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 470 |
|
$5.2600 / $5.6400 | Buy Now |
Part Details for FDA215S
FDA215S CAD Models
FDA215S Part Data Attributes:
|
FDA215S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
FDA215S
IXYS Corporation
Optoelectronic Device, SURFACE MOUNT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for FDA215S
This table gives cross-reference parts and alternative options found for FDA215S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDA215S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDA215S | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, SURFACE MOUNT, DIP-8 | IXYS Integrated Circuits Division | FDA215S vs FDA215S |