-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 24 A, 200 mΩ, TO-3P, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8465
|
Newark | Uf 500V 200Mohm F To3Pn/Tube Rohs Compliant: Yes |Onsemi FDA24N50F Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.1900 | Buy Now |
DISTI #
FDA24N50F
|
Avnet Americas | Trans MOSFET N-CH 500V 24A 3-Pin(3+Tab) TO-3P(N) - Rail/Tube (Alt: FDA24N50F) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.9771 / $2.3597 | Buy Now |
DISTI #
512-FDA24N50F
|
Mouser Electronics | MOSFET N-Ch RoHS: Compliant | 3408 |
|
$2.0900 / $3.3800 | Buy Now |
DISTI #
V36:1790_06359749
|
Arrow Electronics | Trans MOSFET N-CH 500V 24A 3-Pin(3+Tab) TO-3P Tube Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2415 | Americas - 360 |
|
$1.9880 / $3.8170 | Buy Now |
|
Future Electronics | N-Channel 500 V 24 A 200 mOhm Flange Mount UniFET FRFET® Mosfet - TO-3PN RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2100Tube |
|
$2.2400 / $2.5900 | Buy Now |
|
Future Electronics | N-Channel 500 V 24 A 200 mOhm Flange Mount UniFET FRFET® Mosfet - TO-3PN RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$2.2400 / $2.5900 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 24A I(D), 1-ELEMENT, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 2 |
|
$2.9700 / $4.4550 | Buy Now |
|
Rochester Electronics | FDA24N50F - Power MOSFET, N-Channel, UniFET RoHS: Not Compliant Status: Active Min Qty: 1 | 133 |
|
$1.9800 / $2.3300 | Buy Now |
DISTI #
FDA24N50F
|
Avnet Americas | Trans MOSFET N-CH 500V 24A 3-Pin(3+Tab) TO-3P(N) - Rail/Tube (Alt: FDA24N50F) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.9771 / $2.3597 | Buy Now |
DISTI #
FDA24N50F
|
TME | Transistor: N-MOSFET, unipolar, 500V, 14A, Idm: 96A, 270W, TO3PN Min Qty: 1 | 0 |
|
$2.9100 / $4.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA24N50F
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDA24N50F
onsemi
Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 24 A, 200 mΩ, TO-3P, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3PN, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 24 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 270 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |