Part Details for FDB3040 by Eaton Cutler-Hammer
Overview of FDB3040 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDB3040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47K7974
|
Newark | Fdb 3P 40A Trip 600V Cl Load Term Only |Eaton Cutler Hammer FDB3040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,415.3700 | Buy Now |
DISTI #
70059013
|
RS | Molded Case Circuit Breakers 3 Pole 40A Thermal Magnetic FD Frame C Series | Eaton - Cutler Hammer FDB3040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,400.3700 / $1,443.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$977.5900 / $1,035.3600 | Buy Now |