Part Details for FDBA 50-14-15 SN-K-A377 by TE Connectivity
Overview of FDBA 50-14-15 SN-K-A377 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3778-ALC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Iron-Core, SMD, ROHS COMPLIANT | |
HA3778- | Coilcraft Inc | Power inductor, shielded, 20% tol, for NSC LM315x, SMT, RoHS | |
HA3778-ALB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Iron-Core, SMD, ROHS COMPLIANT |
Price & Stock for FDBA 50-14-15 SN-K-A377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$140.8900 / $171.0400 | Buy Now |
DISTI #
70366929
|
Verical | Conn Circular SKT 15 POS Crimp ST Flange Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$176.9500 / $187.3600 | Buy Now |
DISTI #
C1S114414882465
|
Chip1Stop | Connector Circular | 9 |
|
$188.0000 / $211.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$140.8900 / $171.0400 | Buy Now |